Part Details for RHP-2D1D by Dwyer Instruments Inc
Overview of RHP-2D1D by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHP-2D1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8091
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Current, Supply Voltage Min:10Vdc, Supply Voltage Max:35Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:15S, Operating Temperature Min:-40°C, Sensing Accuracy:2% |Dwyer RHP-2D1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.2100 / $176.9000 | Buy Now |
DISTI #
71444660
|
RS | Temperature Transmitter, RHP-2D1D, Duct Mount, 2% Accuracy, 4-20 mA | Dwyer Instruments RHP-2D1D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$200.4900 / $213.2500 | Buy Now |