Part Details for RHP-2D20 by Dwyer Instruments Inc
Overview of RHP-2D20 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHP-2D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8100
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Voltage, Supply Voltage Min:15Vdc, Supply Voltage Max:35Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:15S, Operating Temperature Min:-40°C, Sensing Accuracy:2% |Dwyer RHP-2D20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.0500 / $170.0500 | Buy Now |
DISTI #
71444663
|
RS | Temperature Transmitter, RHP-2D20, Duct Mount, 2% Accuracy, 0-10 V RH Output | Dwyer Instruments RHP-2D20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.4600 | RFQ |