Part Details for RHP-2D22-LCD by Dwyer Instruments Inc
Overview of RHP-2D22-LCD by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for RHP-2D22-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8102
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Voltage, Humidity Range:0% To 100% Relative Humidity, Supply Voltage Min:15Vdc, Supply Voltage Max:35Vdc, Sensing Accuracy:2%, Operating Temperature Min:-40°C |Dwyer RHP-2D22-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.8000 / $247.5500 | Buy Now |