Part Details for RHP-2N40-LCD by Dwyer Instruments Inc
Overview of RHP-2N40-LCD by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHP-2N40-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8114
|
Newark | Humidity/Temp/Dew Transmitter, 0%-100%, Sensor Output Type:Voltage/Current, Supply Voltage Min:10Vdc, Supply Voltage Max:35Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:8S, Operating Temperature Min:-40°C, Capacitance:- |Dwyer RHP-2N40-LCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.7900 / $203.1000 | Buy Now |
DISTI #
71444672
|
RS | Wall Mnt Temperature Transmitter, RHP-2N40-LCD, 2% Acc, RH Output, w/ LCD | Dwyer Instruments RHP-2N40-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$230.7400 / $239.1000 | Buy Now |
DISTI #
4291038
|
Farnell | HUMIDITY/TEMP/DEW TRANSMITTER, 0%-100% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$307.7789 | Buy Now |