Part Details for RHP-3D20 by Dwyer Instruments Inc
Overview of RHP-3D20 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1443D200W1-DB | Renesas Electronics Corporation | ADC1443D200W1 Demo Board with ARRIA II GX FPGA | |
ADC1443D200WO-DB | Renesas Electronics Corporation | ADC1443D200W0 demo board; compliant with Altera, Xilinx FPGA boards through specific connectors | |
ADC1443D200HD-C1 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 200 Msps; JESD204B serial outputs |
Price & Stock for RHP-3D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8147
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Voltage, Humidity Range:0% To 100% Relative Humidity, Supply Voltage Min:15Vdc, Supply Voltage Max:35Vdc, Sensing Accuracy:3%, Operating Temperature Min:-40°C |Dwyer RHP-3D20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.0300 / $162.2500 | Buy Now |
DISTI #
71444745
|
RS | Humidity/Temperature Transmitter, Duct Mount, 3% Accuracy, 0-10 V RH Output | Dwyer Instruments RHP-3D20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.2700 / $162.2500 | RFQ |