Part Details for RHP-3D22 by Dwyer Instruments Inc
Overview of RHP-3D22 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHP-3D22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7687
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V Rohs Compliant: Yes |Dwyer RHP-3D22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$246.9300 / $303.9200 | Buy Now |
DISTI #
82AK8148
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Voltage, Supply Voltage Min:15Vdc, Supply Voltage Max:35Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:15S, Operating Temperature Min:-40°C, Sensing Accuracy:3% |Dwyer RHP-3D22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3300 / $173.7000 | Buy Now |
DISTI #
71444746
|
RS | Humidity/Temperature Duct Mount Transmitter, RHP-3D22, 3% Accuracy, 0-10V | Dwyer Instruments RHP-3D22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.8000 / $173.7000 | RFQ |