There are no models available for this part yet.
Overview of RHP-3O11 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RHP-3O11 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8170
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Current, Humidity Range:0% To 100% Relative Humidity, Supply Voltage Min:10Vdc, Supply Voltage Max:35Vdc, Sensing Accuracy:3%, Operating Temperature Min:-40°C |Dwyer RHP-3O11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$140.4000 / $156.0000 | Buy Now | |
DISTI #
71444759
|
RS | Humidity/Temp Transmitter OSA 3% Accuracy 4-20 mA, RHP Series | Dwyer Instruments RHP-3O11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.8400 / $156.0000 | RFQ | |
Neutron USA | Humidity/Temp Transmitter OSA 3% Accuracy 4-20 mA, RHP Series | 3 |
|
$242.0000 | Buy Now |