Part Details for RHP-3O1E by Dwyer Instruments Inc
Overview of RHP-3O1E by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHP-3O1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8167
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Current, Humidity Range:0% To 100% Relative Humidity, Supply Voltage Min:10Vdc, Supply Voltage Max:35Vdc, Sensing Accuracy:3%, Operating Temperature Min:-40°C |Dwyer RHP-3O1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2600 / $151.4000 | Buy Now |
DISTI #
71444763
|
RS | Humidity/Temperature Transmitter, RHP-3O1E, OSA, 3% Accuracy, 4-20 mA | Dwyer Instruments RHP-3O1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.2900 / $151.4000 | RFQ |