There are no models available for this part yet.
Overview of RHP-3S1B by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RHP-3S1B by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8179
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Current, Humidity Range:0% To 100% Relative Humidity, Supply Voltage Min:10Vdc, Supply Voltage Max:35Vdc, Sensing Accuracy:3%, Operating Temperature Min:-40°C |Dwyer RHP-3S1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.9800 / $157.7500 | Buy Now | |
DISTI #
71444773
|
RS | Humidity/Temperature Transmitter, RHP-3S1B, OSA Sintered Filter, 3% Accuracy, 4-20mA | Dwyer Instruments RHP-3S1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.6000 / $163.3200 | RFQ |