Part Details for RHP-755+ by Mini-Circuits
Overview of RHP-755+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHP-755+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RHP-755+TR-ND
|
DigiKey | RF FILTER HIGH PASS 2.3GHZ 8SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8041 | Buy Now |
DISTI #
139-RHP-755
|
Mouser Electronics | Signal Conditioning HIGH PASS FLTR / SURF MT /RoHS RoHS: Compliant | 91 |
|
$14.6900 / $19.2800 | Buy Now |
Part Details for RHP-755+
RHP-755+ CAD Models
RHP-755+ Part Data Attributes
|
RHP-755+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RHP-755+
Mini-Circuits
High Pass Filter, 755MHz, CASE GP731, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 550 MHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 755 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.25 | |
Width | 8.89 mm |