Part Details for RHPLC-2N11 by Dwyer Instruments Inc
Overview of RHPLC-2N11 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHPLC-2N11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8184
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Current, Supply Voltage Min:10Vdc, Supply Voltage Max:35Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:8S, Operating Temperature Min:-40°C, Sensing Accuracy:2% Rohs Compliant: Yes |Dwyer RHPLC-2N11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$99.8000 | Buy Now |
DISTI #
71948451
|
RS | Wall Mount Humidity/Temperature Sensor, 2% RH, 4-20mA, RHPLC Series | Dwyer Instruments RHPLC-2N11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$127.2600 / $133.1200 | Buy Now |