Part Details for RHRD660S9A-F085 by onsemi
Overview of RHRD660S9A-F085 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHRD660S9A-F085
RHRD660S9A-F085 CAD Models
RHRD660S9A-F085 Part Data Attributes
|
RHRD660S9A-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRD660S9A-F085
onsemi
Hyperfast Diode, 600 V, 6 A, 2.1 V, DPAK, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | TO-252, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | HYPERFAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON NITRIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 50 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RHRD660S9A-F085
This table gives cross-reference parts and alternative options found for RHRD660S9A-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRD660S9A-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURD660S9A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252, | Rochester Electronics LLC | RHRD660S9A-F085 vs RURD660S9A |
RHRD660S9A_F085 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252 | onsemi | RHRD660S9A-F085 vs RHRD660S9A_F085 |
RHRD660S9A_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252, TO-252 VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RHRD660S9A-F085 vs RHRD660S9A_NL |
RURD660S9A | 6A, 600V, SILICON, RECTIFIER DIODE, TO-252 | Intersil Corporation | RHRD660S9A-F085 vs RURD660S9A |
RHRD660S9A | 6A, 600V, Hyperfast Diode, 2500-REEL | onsemi | RHRD660S9A-F085 vs RHRD660S9A |
RURD660S9A | 6A, 600V, Ultrafast Diode, 2500-REEL | onsemi | RHRD660S9A-F085 vs RURD660S9A |