Part Details for RHRG7560 by Harris Semiconductor
Overview of RHRG7560 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RHRG7560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 600 Volt, TO-247VAR | 95531 |
|
$0.4410 / $1.2600 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-247VAR | 20904 |
|
$0.6285 / $2.0950 | Buy Now |
Part Details for RHRG7560
RHRG7560 CAD Models
RHRG7560 Part Data Attributes
|
RHRG7560
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RHRG7560
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 190 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |