-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5433
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0J102MCN1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
493-3774-1-ND
|
DigiKey | CAP ALUM POLY 1000UF 6.3V SMD Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
14 In Stock |
|
$0.4730 / $1.2800 | Buy Now |
DISTI #
647-RHS0J102MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 1000uF 105C RoHS: Compliant | 2728 |
|
$0.4300 / $1.2700 | Buy Now |
DISTI #
72038232
|
RS | Aluminum Electrolytic Capacitor- Polymer, 6.3volts, 150uF, Low ESR, High Rippl | Nichicon RHS0J102MCN1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Future Electronics | HS Series 1000 uF 6.3V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4200 / $0.4600 | Buy Now |
|
Future Electronics | HS Series 1000 uF 6.3V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4200 / $0.4600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 3333 | 43 |
|
$0.5670 / $0.9450 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 3333 | 791 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
RHS0J102MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 6.3V 1000uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4510 / $0.4970 | Buy Now |
DISTI #
RHS0J102MCN1GS.
|
TTI | Aluminum Organic Polymer Capacitors 1000UF 6.3V ESR=10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHS0J102MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RHS0J102MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 11.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 1.89 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 515 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |