Part Details for RHS100 by Carlo Gavazzi Holding AG
Overview of RHS100 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1213-ND
|
DigiKey | SSR HEATSINK 3.1 DEG C/W Min Qty: 1 Lead time: 10 Weeks Container: Bag |
65 In Stock |
|
$40.0201 / $46.0000 | Buy Now |
DISTI #
225-RHS100
|
Mouser Electronics | Heat Sinks SSR 1PH DIN RAIL HEAT SINK RoHS: Compliant | 84 |
|
$38.0100 / $43.7000 | Buy Now |
DISTI #
70014831
|
RS | Heatsink, RHS Solid State Relay, 3.1degC/W, 48 x 44 x 82mm, Din Rail Mount | Carlo Gavazzi Inc. RHS100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 83 |
|
$36.8000 / $46.0000 | Buy Now |
|
Onlinecomponents.com | H/S SSR 1-PH X1 DIN 44X82X48MM RoHS: Compliant |
55 In Stock |
|
$36.8000 / $40.7800 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 500V | 1 |
|
$25.4540 | Buy Now |
DISTI #
RHS100
|
TME | Heatsink: extruded, L: 45mm, W: 85mm, H: 49mm Min Qty: 1 | 4 |
|
$33.5100 / $35.7700 | Buy Now |
|
Master Electronics | H/S SSR 1-PH X1 DIN 44X82X48MM RoHS: Compliant |
55 In Stock |
|
$36.8000 / $40.7800 | Buy Now |