Part Details for RHS100 by Ohmite Mfg Co
Overview of RHS100 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RHS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS100-ND
|
DigiKey | POT 100 OHM 25W WIREWOUND LINEAR Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 100 Ohm, 500V | 1 |
|
$45.5000 | Buy Now |
DISTI #
RHS100
|
TTI | Rheostats 25watt 100ohm 500V Std Shaft Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 10 In Stock |
|
Buy Now |
Part Details for RHS100
RHS100 CAD Models
RHS100 Part Data Attributes
|
RHS100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHS100
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 100ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |