Part Details for RHS10025D by Carlo Gavazzi Holding AG
Overview of RHS10025D by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS10025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-RHS10025D-ND
|
DigiKey | HEATSINK SSR 100X100X25MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
22 In Stock |
|
$52.2001 / $60.0000 | Buy Now |
DISTI #
225-RHS10025D
|
Mouser Electronics | Heat Sinks H/S SSR 1-PH X3 THRU/PANEL 100X100X25MM RoHS: Compliant | 51 |
|
$49.5900 / $57.0000 | Buy Now |
DISTI #
70818255
|
RS | Heatsink for 1 and 3 Poles Solid State Relays,1.85 C/W, Through Wall, RHS Series | Carlo Gavazzi Inc. RHS10025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$48.0000 / $60.0000 | Buy Now |
|
Onlinecomponents.com | Heatsink - For Use With Multiple Series - 1.85 °C/W @ 60 W Thermal Resistance - 100 x 100 x 25 mm. RoHS: Compliant |
25 In Stock |
|
$48.0000 / $53.1900 | Buy Now |
DISTI #
RHS10025D
|
TME | Heatsink: extruded, L: 100mm, W: 100mm, H: 25mm, 1.85K/W, aluminium Min Qty: 1 | 3 |
|
$44.4800 | Buy Now |
|
Master Electronics | Heatsink - For Use With Multiple Series - 1.85 °C/W @ 60 W Thermal Resistance - 100 x 100 x 25 mm. RoHS: Compliant |
25 In Stock |
|
$48.0000 / $53.1900 | Buy Now |