Part Details for RHS10067D by Carlo Gavazzi Holding AG
Overview of RHS10067D by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS10067D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-RHS10067D-ND
|
DigiKey | HEATSINK SSR 121X76X67MM Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$42.0000 | Buy Now |
DISTI #
225-RHS10067D
|
Mouser Electronics | Heat Sinks H/S SSR 1-PH X1 PANEL 121X76X67MM + SRW RoHS: Compliant | 6 |
|
$34.7100 / $39.9000 | Buy Now |
DISTI #
70818256
|
RS | Aluminum Heatsink for 1 Pole Solid State Relays,1.70 C/W, Panel, RHS Series | Carlo Gavazzi Inc. RHS10067D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2000 / $38.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$34.2700 / $37.9700 | Buy Now |
DISTI #
RHS10067D
|
TME | Heatsink: extruded, L: 67mm, W: 121mm, H: 76mm, 1.7K/W, aluminium, raw Min Qty: 1 | 1 |
|
$30.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$34.2700 / $37.9700 | Buy Now |