-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 25W, 100ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS100E-ND
|
DigiKey | POT 100 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
44 In Stock |
|
$70.6914 / $102.3800 | Buy Now |
DISTI #
2266-RHS100E-ND
|
DigiKey | POT 100 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$108.2600 | Buy Now |
DISTI #
588-RHS100E
|
Mouser Electronics | Rheostats 25watt 100ohm 500V Std Shaft RoHS: Compliant | 27 |
|
$70.6900 / $90.1100 | Buy Now |
DISTI #
70022460
|
RS | Rheostat, WW, Rest 100 Ohms, Pwr-Rtg 25 W, Cur-Rtg 0.5 A, Lug, Shaft 0.25 in, Open | Ohmite RHS100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 74 |
|
$90.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
230 In Stock |
|
$68.6200 / $89.6600 | Buy Now |
DISTI #
RHS100E
|
TTI | Rheostats 25watt 100ohm 500V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$66.6000 / $89.2100 | Buy Now |
DISTI #
RHS100E
|
TME | Potentiometer: shaft, single turn, 100Ω, 25W, 6.35mm, wirewound Min Qty: 1 | 0 |
|
$81.4200 / $92.6600 | RFQ |
DISTI #
Ohmite Mfg. RHS100E
|
PEI Genesis | POT WW 25W 100ohm | 213 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
230 In Stock |
|
$68.6200 / $89.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHS100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHS100E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 100ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |