Part Details for RHS28009F80-24P by Carlo Gavazzi Holding AG
Overview of RHS28009F80-24P by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS28009F80-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5324
|
Newark | H/S Ssr 1-Ph X9 Din 280X87X122Mm 24Vdc+Otp+Acces |Carlo Gavazzi RHS28009F80-24P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$897.8400 / $1,032.0000 | Buy Now |
DISTI #
225-RHS28009F80-24P
|
Mouser Electronics | Heat Sinks H/S SSR 1-PH X9 DIN 280X87X122MM 24VDC+OTP+ACCES RoHS: Compliant | 0 |
|
$980.4000 | Order Now |
DISTI #
70818263
|
RS | Heatsink for multiple 1 Pole Solid State Relays,0.12 C/W, DIN, RHS Series | Carlo Gavazzi Inc. RHS28009F80-24P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$882.3600 / $980.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$825.6000 / $914.7900 | Buy Now |