Part Details for RHS5050D by Carlo Gavazzi Holding AG
Overview of RHS5050D by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS5050D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4238
|
Newark | Product Range:Rhs Series, Thermal Resistance:3.5°C/W, Heat Sink Mounting:Panel, External Length:51Mm, External Height:50Mm, External Width:80Mm, Accessory Type:Heat Sink Rohs Compliant: Yes |Carlo Gavazzi RHS5050D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2700 / $21.0000 | Buy Now |
DISTI #
225-RHS5050D
|
Mouser Electronics | Heat Sinks H/S SSR 1-PH X1 PANEL 80X50X51 RoHS: Compliant | 18 |
|
$17.3500 / $19.9500 | Buy Now |
DISTI #
70818268
|
RS | Aluminum Heatsink for 1 Pole Solid State Relays,3.50 C/W, Panel, RHS Series | Carlo Gavazzi Inc. RHS5050D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$16.1200 / $20.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8000 / $18.6100 | Buy Now |
DISTI #
RHS5050D
|
TME | Heatsink: extruded, L: 50mm, W: 80mm, H: 51mm, 3.5K/W, aluminium, raw Min Qty: 1 | 1 |
|
$14.9300 | Buy Now |