RHSQ92A473K1K1H01B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED

Overview of RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-RHSQ92A473K1K1H01B-ND
DigiKey CAP Min Qty: 500 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.4238
$0.4238 Buy Now
DISTI # RHSQ92A473K1K1H01B
Avnet Americas - Bulk (Alt: RHSQ92A473K1K1H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.2709
$0.2709 Buy Now
DISTI # 81-RHSQ92A473K1K1H1B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 465
  • 1 $0.9900
  • 10 $0.7130
  • 100 $0.5080
  • 500 $0.4150
  • 1,000 $0.3810
  • 2,500 $0.3690
  • 10,000 $0.3450
$0.3450 / $0.9900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk 0
Bulk
  • 500 $0.2860
$0.2860 Buy Now

CAD Models for RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd

RHSQ92A473K1K1H01B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.8 mm
Length
4.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
X9Q
Temperature Coefficient
-70/+15% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RHSQ92A473K1K1H01B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RHSQ92A473K1K1H01B

This table gives cross-reference parts and alternative options found for RHSQ92A473K1K1H01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHSQ92A473K1K1H01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHSQ92A473K1DGH01A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd RHSQ92A473K1K1H01B vs RHSQ92A473K1DGH01A
RHSQ92A473K1A2H01B Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd RHSQ92A473K1K1H01B vs RHSQ92A473K1A2H01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RHSQ92A473K1K1H01B would you like to use for your alert(s)?
  • Please alert me when RHSQ92A473K1K1H01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHSQ92A473K1K1H01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHSQ92A473K1K1H01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHSQ92A473K1K1H01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHSQ92A473K1K1H01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHSQ92A473K1K1H01B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: