Part Details for RHT1D151MDN1 by Nichicon Corporation
Overview of RHT1D151MDN1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RHT1D151MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5443
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 20V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):20V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon RHT1D151MDN1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 / $0.5720 | Buy Now |
DISTI #
493-3740-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 20V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6022 In Stock |
|
$0.4668 / $1.0100 | Buy Now |
DISTI #
647-RHT1D151MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20V 150uF 125C RoHS: Compliant | 708 |
|
$0.4800 / $1.4200 | Buy Now |
DISTI #
RHT1D151MDN1
|
TTI | Aluminum Organic Polymer Capacitors 20V 150uF 125C RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.4800 / $0.8000 | Buy Now |
DISTI #
RHT1D151MDN1
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: RHT1D151MDN1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RHT1D151MDN1
RHT1D151MDN1 CAD Models
RHT1D151MDN1 Part Data Attributes:
|
RHT1D151MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RHT1D151MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 139 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |