Part Details for RHT22 by Triplett Corporation
Overview of RHT22 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHT22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9675
|
Newark | Hygro-Thermometer, Humidity/Temperature, Humidity Range:10% To 99% Relative Humidity, Accuracy:5%, Resolution (°C):0.1°C, External Height:102Mm, External Width:110Mm, External Depth:20Mm, Product Range:- Rohs Compliant: Yes |Triplett RHT22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 | Buy Now |
DISTI #
4958-RHT22-ND
|
DigiKey | HUMIDITY & TEMPERATURE INDICATOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
2 In Stock |
|
$42.5556 / $49.5500 | Buy Now |
|
Onlinecomponents.com | Temperature & Humidity Indicator RoHS: Compliant | 0 |
|
$29.9900 / $39.9900 | Buy Now |
DISTI #
43053.1
|
TestEquity LLC | Triplett RHT22 Temperature & Humidity Indicator | 0 |
|
$39.9900 | Buy Now |