RI-12I14E-4B500-H1181
TURCK Inc
Description: Rotary Position Encoder,

Overview of RI-12I14E-4B500-H1181 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RI-12I14E-4B500-H1181 by TURCK Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71887656
RS Encoder, Incremental, 14 mm Bore, 63 mm Slot Flex, 5-30V, TTL, 500 PPR, M12 | Turck RI-12I14E-4B500-H1181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $502.2100
  • 3 $456.1700
$456.1700 / $502.2100 RFQ

CAD Models for RI-12I14E-4B500-H1181 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RI-12I14E-4B500-H1181 by TURCK Inc

RI-12I14E-4B500-H1181
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. RI-12I14E-4B500-H1181
    TURCK Inc
    Rotary Position Encoder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RI-12I14E-4B500-H1181 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RI-12I14E-4B500-H1181 by TURCK Inc

Select Manufacturer
Which Manufacturer of RI-12I14E-4B500-H1181 would you like to use for your alert(s)?
  • Please alert me when RI-12I14E-4B500-H1181 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RI-12I14E-4B500-H1181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RI-12I14E-4B500-H1181 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RI-12I14E-4B500-H1181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RI-12I14E-4B500-H1181.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RI-12I14E-4B500-H1181 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: