Part Details for RI40-2W-100K5%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Overview of RI40-2W-100K5%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI40-2W-100K5%T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Glass Enamel Resistor 100k 2W 200ppm/ 5% Plugin Through Hole Resistors ROHS | 8 |
|
$0.0720 / $0.1423 | Buy Now |