Part Details for RIAQ16TTEB102JH by KOA Speer Electronics Inc
Overview of RIAQ16TTEB102JH by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIAQ16TTEB102JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RIAQ16TTEB102JH
|
Mouser Electronics | Resistor Networks & Arrays 1K 5% 16 PIN ISOL RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
Part Details for RIAQ16TTEB102JH
RIAQ16TTEB102JH CAD Models
RIAQ16TTEB102JH Part Data Attributes
|
RIAQ16TTEB102JH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIAQ16TTEB102JH
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Thin Film, 0.8W, 1000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2419, QSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | QSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% |
Alternate Parts for RIAQ16TTEB102JH
This table gives cross-reference parts and alternative options found for RIAQ16TTEB102JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAQ16TTEB102JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIAQ16TTEB102JC | Array/Network Resistor, Isolated, Thin Film, 0.8W, 1000ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2419, QSOP, ROHS COMPLIANT | KOA Speer Electronics Inc | RIAQ16TTEB102JH vs RIAQ16TTEB102JC |
RIAQ16TTEB102JE | Array/Network Resistor, Isolated, Thin Film, 0.8W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2419, QSOP, ROHS COMPLIANT | KOA Speer Electronics Inc | RIAQ16TTEB102JH vs RIAQ16TTEB102JE |