Part Details for RIC11-31S15.5D7-TH by CUI Devices
Overview of RIC11-31S15.5D7-TH by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIC11-31S15.5D7-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RIC11-31S15.5D7-TH-ND
|
DigiKey | INCR ENC, MECH, 15 PPR 30 DET, 5 Min Qty: 1 Lead time: 20 Weeks Container: Box |
990 In Stock |
|
$1.1423 / $2.5600 | Buy Now |
DISTI #
179-RIC1131S15.5D7TH
|
Mouser Electronics | Encoders MECH, 15 PPR 30 DET, 5 Vdc, SW, 7 mm smth bush, D shaft, horizontal, TH RoHS: Compliant | 986 |
|
$1.0900 / $2.5500 | Buy Now |