Part Details for RISH CLAMP POWER 1000A AC/DC by Rishabh Instruments
Overview of RISH CLAMP POWER 1000A AC/DC by Rishabh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RISH CLAMP POWER 1000A AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4080-RISHCLAMPPOWER1000AAC/DC-ND
|
DigiKey | TRUE RMS DIGITAL CLAMP METER 100 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$132.0000 | Buy Now |