Part Details for RJ-5EW502 by Nidec Copal Electronics Corporation
Overview of RJ-5EW502 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ-5EW502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ-5EW502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 14 Turn, Multi Turn, Through Hole - Bulk (Alt: RJ-5EW502) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4520 / $1.6756 | Buy Now |