Part Details for RJ-6S503 by Nidec Copal Electronics Corporation
Overview of RJ-6S503 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ-6S503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ-6S503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (7 X 7.2 X 8.7mm) Pin Thru-Hole Bulk - Bulk (Alt: RJ-6S503) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4124 / $1.6330 | Buy Now |