There are no models available for this part yet.
Overview of RJ11F22N by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RJ11F22N by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M3412
|
Newark | Rj11 Ethernet Connector, Jack 6 Position Panel, Modular Connector Type:Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P, Lan Category:-, Ip Rating:Ip68, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amphenol Pcd RJ11F22N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2700 / $86.7500 | Buy Now | |
DISTI #
70026720
|
RS | RJ 11 FIELD RECEPT 4 MOUNTING HOLES RJ11 NICKEL 6 TINED HOLES | Amphenol Pcd RJ11F22N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1300 / $86.4200 | RFQ | |
DISTI #
PCDRJ11F22N
|
Heilind Electronics | RJ 11 FIELD RECEPT 4 MOUNTING | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDRJ11F22N
|
Interstate Connecting Components | RJ 11 FIELD RECEPT 4 MOUNTING | 0 |
|
Buy Now | ||
CDM Electronics | RJ 11 FIELD RECEPT RJ11 NICKEL Package Multiple: 1 | 0 |
|
RFQ |