Part Details for RJ12FY102 by Bourns Inc
Overview of RJ12FY102 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ12FY102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0475
|
Newark | Res, cermet,1Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns RJ12FY102 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $17.1900 | Buy Now |
DISTI #
RJ12FY102
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ12FY102) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.0000 / $13.6320 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±%, 100ppm | 32 |
|
$21.6000 / $24.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±%, 100ppm | 14 |
|
$15.6000 | Buy Now |
DISTI #
RJ12FY102
|
TTI | Trimmer Resistors - Through Hole TRIMMER - 1 1/4" MT CERMET MIL-SPEC Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4 In Stock |
|
$16.0000 / $17.1400 | Buy Now |
DISTI #
RJ12FY102
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 1 W, 22 Turn, Multi Turn, Through Hole (Alt: RJ12FY102) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJ12FY102
RJ12FY102 CAD Models
RJ12FY102 Part Data Attributes
|
RJ12FY102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ12FY102
Bourns Inc
Trimmer, Cermet, 1W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |