There are no models available for this part yet.
Overview of RJ12FY103 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJ12FY103 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05F1918
|
Newark | Res, cermet,10Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns RJ12FY103 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $17.1900 | Buy Now | |
DISTI #
RJ12FY103
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RJ12FY103) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.0000 / $13.6320 | Buy Now | |
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube |
5 In Stock |
|
$14.9300 / $19.9800 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 40 |
|
$15.0000 / $15.6000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 33 |
|
$21.6000 / $24.0000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 4 |
|
$13.8088 / $14.7951 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 1 |
|
$13.1625 | Buy Now | ||
DISTI #
RJ12FY103
|
TTI | Trimmer Resistors - Through Hole TRIMMER - 1 1/4" MT CERMET MIL-SPEC Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 50 In Stock |
|
$14.1800 / $14.9500 | Buy Now | |
DISTI #
C1S134602198459
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 16 |
|
$14.0600 / $14.9670 | Buy Now | |
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube |
5 In Stock |
|
$14.9300 / $19.9800 | Buy Now |
CAD Models for RJ12FY103 by Bourns Inc
Part Data Attributes for RJ12FY103 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.71 mm
|
Lead Length
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
22
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8 mm
|
Package Length
|
31.75 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-22097
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7920 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|