Part Details for RJ22FW502M by Bourns Inc
Overview of RJ22FW502M by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ22FW502M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8741
|
Newark | Trimmer - 1/2In Sq Mt Cermet Mil-Spec /Tube Packaging |Bourns RJ22FW502M RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7300 / $28.1600 | Buy Now |
DISTI #
RJ22FW502M
|
Avnet Americas | RJ22 1/2 Inch Square Trimming Potentiometer 5K Ohm 10% 0.5 W 100 ppm/?C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJ22FW502M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$25.5000 / $28.9680 | Buy Now |