Part Details for RJ24CP254 by Bourns Inc
Overview of RJ24CP254 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ24CP254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 78 |
|
$1.7772 / $3.8080 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 250K Ohm, 200V, 10±%, 250ppm | 62 |
|
$2.5500 / $5.1000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 250K Ohm, 200V, 10±%, 250ppm | 20 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 250K Ohm, 200V, 10±%, 250ppm | 9 |
|
$2.2500 / $4.5000 | Buy Now |