Part Details for RJ24FP104 by Bourns Inc
Overview of RJ24FP104 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RJ24FP104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2026
|
Newark | Res, cermet,100Kohms,10+/-% Tol,-100,100Ppm-Tc,3938-Case |Bourns RJ24FP104 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
RJ24FP104
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FP104) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.8441 / $4.2560 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 120 |
|
$2.6600 / $5.7000 | Buy Now |
DISTI #
RJ24FP104
|
TTI | Trimmer Resistors - Through Hole 100K 10% 3/8" SQU MT SEALED Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$3.0900 / $3.4800 | Buy Now |
DISTI #
RJ24FP104
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FP104) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now |
DISTI #
RJ24FP104
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJ24FP104) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJ24FP104
RJ24FP104 CAD Models
RJ24FP104 Part Data Attributes:
|
RJ24FP104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ24FP104
Bourns Inc
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 10.03 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 3819 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |