RJ24FW253
Description: Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS

Overview of RJ24FW253 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RJ24FW253 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B2044
Newark Res, cermet,25Kohms,10+/-% Tol,-100,100Ppm-Tc,3938-Case |Bourns RJ24FW253 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2400
  • 500 $3.8600
  • 1,000 $3.4100
  • 2,500 $3.1700
$3.1700 / $4.2400 Buy Now
DISTI # 98AC2395
Newark Trimmer - 3/8In Sq Mt Cermet Mil-Spec Rohs Compliant: No |Bourns RJ24FW253 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2400
  • 500 $3.8600
  • 1,000 $3.4100
  • 2,500 $3.1700
$3.1700 / $4.2400 Buy Now
DISTI # RJ24FW253
Avnet Americas Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RJ24FW253) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube 200
  • 200 $3.3796
  • 400 $3.3082
  • 800 $3.2368
  • 1,200 $3.1654
  • 1,600 $3.0940
  • 2,000 $3.0226
  • 20,000 $2.9750
$2.9750 / $3.3796 Buy Now
Quest Components Resistor Variable, Cermet Type, 25K Ohm, 200V, 10±%, 100ppm 226
  • 1 $5.5500
  • 19 $3.7000
  • 69 $3.4225
$3.4225 / $5.5500 Buy Now
Quest Components Resistor Variable, Cermet Type, 25K Ohm, 200V, 10±%, 100ppm 104
  • 1 $3.7620
  • 28 $2.5080
  • 101 $2.3199
$2.3199 / $3.7620 Buy Now

CAD Models for RJ24FW253 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJ24FW253 by Bourns Inc

RJ24FW253
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.51 mm
Lead Length
6.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.83 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Reference Standard
MIL-PRF-22097
Resistance
25000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. RJ24FW253
    Bourns Inc
    Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
    VS

Related Parts for RJ24FW253

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ24FW253 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ24FW253 by Bourns Inc

Select Manufacturer
Which Manufacturer of RJ24FW253 would you like to use for your alert(s)?
  • Please alert me when RJ24FW253 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ24FW253 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ24FW253 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ24FW253 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ24FW253.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ24FW253 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: