Part Details for RJ24FX502 by Bourns Inc
Overview of RJ24FX502 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RJ24FX502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ24FX502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FX502) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube | 0 |
|
$2.9400 / $4.3600 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 200V, 10±%, 100ppm | 25 |
|
$4.1250 / $5.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 200V, 10±%, 100ppm | 104 |
|
$5.0875 / $8.2500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 200V, 10±%, 100ppm | 72 |
|
$5.0875 / $8.2500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 200V, 10±%, 100ppm | 32 |
|
$5.5000 / $8.2500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 200V, 10±%, 100ppm | 2 |
|
$7.8798 / $9.4557 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 200V, 10±%, 100ppm | 3 |
|
$4.3750 / $5.2500 | Buy Now |
DISTI #
RJ24FX502
|
TTI | Trimmer Resistors - Through Hole 5K 10% 3/8" SQU MT SEALED Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 125 In Stock |
|
$3.9700 / $4.2500 | Buy Now |
DISTI #
RJ24FX502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FX502) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now |
Part Details for RJ24FX502
RJ24FX502 CAD Models
RJ24FX502 Part Data Attributes
|
RJ24FX502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ24FX502
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 3819 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |