Part Details for RJ26FP204 by Bourns Inc
Overview of RJ26FP204 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ26FP204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0503
|
Newark | Trimmer-1/4Inmt Cermet Mil-Spec /Tube Packaging |Bourns RJ26FP204 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.3100 | Buy Now |
DISTI #
RJ26FP204
|
Avnet Americas | RJ26 1/4 Inch Trimpot 200K Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJ26FP204) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now |
DISTI #
RJ26FP204
|
Avnet Americas | RJ26 1/4 Inch Trimpot 200K Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJ26FP204) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now |
Part Details for RJ26FP204
RJ26FP204 CAD Models
RJ26FP204 Part Data Attributes:
|
RJ26FP204
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ26FP204
Bourns Inc
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2517 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.7 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |