Part Details for RJ26FX502 by Bourns Inc
Overview of RJ26FX502 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ26FX502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2132
|
Newark | Trimmer Potentiometer, 5Kohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: No |Bourns RJ26FX502 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.5300 | Buy Now |
DISTI #
RJ26FX502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ26FX502) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now |
DISTI #
70153664
|
RS | Trimmer, Cermet, Rest 5 Kilohms, PCB, Pwr-Rtg 0.25W, Dim 0.25InLx0.17InWx0.25InH | Bourns RJ26FX502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.5300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube |
13 In Stock |
|
$4.7500 / $5.2300 | Buy Now |
|
Quest Components | Resistor, Variable, 5K Ohm, 10±%, 100ppm | 14 |
|
$3.3750 / $4.5000 | Buy Now |
DISTI #
RJ26FX502
|
TTI | Trimmer Resistors - Through Hole 5K 1/4" 10% MultiTurn Cermet Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 505 In Stock |
|
$5.3300 / $6.0000 | Buy Now |
DISTI #
RJ26FX502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ26FX502) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now |
DISTI #
RJ26FX502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ26FX502) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now |
|
ComSIT USA | 1/4 INCH TRIMMING POTENTIOMETER Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517 RoHS: Not Compliant | Europe - 544 |
|
RFQ | |
DISTI #
RJ26FX502
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: RJ26FX502) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJ26FX502
RJ26FX502 CAD Models
RJ26FX502 Part Data Attributes
|
RJ26FX502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ26FX502
Bourns Inc
Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RJ26FX502
This table gives cross-reference parts and alternative options found for RJ26FX502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ26FX502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ26FX502 | Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | RJ26FX502 vs RJ26FX502 |
RJ26FX502 | RESISTOR, TRIMMER, CERMET, 11 TURN(S), 0.25W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | RJ26FX502 vs RJ26FX502 |