Part Details for RJ26FX503 by Bourns Inc
Overview of RJ26FX503 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ26FX503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2133
|
Newark | Trimmer Potentiometer, 50Kohm 12Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: No |Bourns RJ26FX503 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $6.2100 | Buy Now |
DISTI #
RJ26FX503
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ26FX503) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.7250 / $4.2316 | Buy Now |
DISTI #
70155192
|
RS | TRIMMER, CERMET, 2 KILOHMS | Bourns RJ26FX503 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 / $6.2100 | RFQ |
DISTI #
69152746
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2233 | Americas - 90 |
|
$4.7380 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 1 |
|
$4.5000 | Buy Now |
DISTI #
RJ26FX503
|
TTI | Trimmer Resistors - Through Hole 50K 1/4" 10% MultiTurn Cermet Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 365 In Stock |
|
$4.7000 / $5.9900 | Buy Now |
DISTI #
RJ26FX503
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: RJ26FX503) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602085456
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Not Compliant | 90 |
|
$4.7380 | Buy Now |
Part Details for RJ26FX503
RJ26FX503 CAD Models
RJ26FX503 Part Data Attributes
|
RJ26FX503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ26FX503
Bourns Inc
Trimmer, Cermet, 0.25W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |