Part Details for RJ3-100V4R7MAX by ELNA America Inc
Overview of RJ3-100V4R7MAX by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ3-100V4R7MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 11000 |
|
$0.0338 / $0.2250 | Buy Now |
|
Quest Components | 8800 |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for RJ3-100V4R7MAX
RJ3-100V4R7MAX CAD Models
RJ3-100V4R7MAX Part Data Attributes:
|
RJ3-100V4R7MAX
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-100V4R7MAX
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | RJ3 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | RJ3 |
Alternate Parts for RJ3-100V4R7MAX
This table gives cross-reference parts and alternative options found for RJ3-100V4R7MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-100V4R7MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
475CKH100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RJ3-100V4R7MAX vs 475CKH100M |