Part Details for RJ45PATCH100 by StarTech
Overview of RJ45PATCH100 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ45PATCH100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012603
|
RS | CAT6 Cable - 7 ft Blue Ethernet Cord - Snagless - CAT5e Patch Cord - CAT5e UTP | StarTech.com RJ45PATCH100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$38.2100 / $41.0900 | Buy Now |
|
NAC | 100FT BLUE CAT5E CABLE SNAGLESS. ETHERNET CABLE GIGABIT LAN RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30 |
|
$35.1400 | Buy Now |
|
Neutron USA | StarTech.com 100 ft Blue Snagless Cat5e UTP Patch Cable | 50 |
|
$59.9900 | Buy Now |