Part Details for RJ45S FKSDED 441-3M (ALTERNATE: U-07477) by TURCK Inc
Overview of RJ45S FKSDED 441-3M (ALTERNATE: U-07477) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ45S FKSDED 441-3M (ALTERNATE: U-07477)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70891219
|
RS | Cordset, RJ45 M to M121 F, Straight, Teal TPE, 3 m, 1.5 A, RJ45 FKSDED Series | Turck RJ45S FKSDED 441-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$64.1000 | Buy Now |