Part Details for RJ65BKTR by Hubbell Premise Wiring
Overview of RJ65BKTR by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ65BKTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0036
|
Newark | Jload 15A Recept Tr & 2 Ports, Black |Hubbell Premise Wiring RJ65BKTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6200 / $51.4100 | Buy Now |
DISTI #
73522709
|
RS | JLOAD 15A RECEPT TR & 2 PORTS, BLACK | Hubbell Wiring Device-Kellems RJ65BKTR Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3100 | RFQ |
|
Onlinecomponents.com | JLOAD 15A RECEPT TR & 2 PORTS, BLACK RoHS: Compliant |
1 In Stock |
|
$31.9100 / $41.0500 | Buy Now |
|
Master Electronics | JLOAD 15A RECEPT TR & 2 PORTS, BLACK RoHS: Compliant |
1 In Stock |
|
$31.9100 / $41.0500 | Buy Now |