Part Details for RJ80535LC0091M by Intel Corporation
Overview of RJ80535LC0091M by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ80535LC0091M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJ80535LC0091M-ND
|
DigiKey | RISC MPU, 64-BIT Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
758 In Stock |
|
$51.8500 | Buy Now |
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 64-Bit, 1200MHz, CMOS, PBGA479 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 758 |
|
$44.5000 / $52.3500 | Buy Now |
Part Details for RJ80535LC0091M
RJ80535LC0091M CAD Models
RJ80535LC0091M Part Data Attributes:
|
RJ80535LC0091M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ80535LC0091M
Intel Corporation
RISC Microprocessor, 64-Bit, 1200MHz, CMOS, PBGA479
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PBGA-B479 | |
JESD-609 Code | e0 | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 1200 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |