Part Details for RJA102M1JSC-1625 by Surge Components Inc
Overview of RJA102M1JSC-1625 by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RJA102M1JSC-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJA102M1JSC-1625
|
Avnet Americas | Cap Aluminum 1000uF 63Vdc 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1190mA 2000hr 105°C Ammo Pack - Bag (Alt: RJA102M1JSC-1625) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 38200 |
|
RFQ | |
DISTI #
RJA102M1JSC-1625
|
Avnet Americas | Cap Aluminum 1000uF 63Vdc 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1190mA 2000hr 105°C Ammo Pack - Bag (Alt: RJA102M1JSC-1625) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 38200 |
|
RFQ | |
DISTI #
RJA102M1JSC-1625
|
Avnet Americas | Cap Aluminum 1000uF 63Vdc 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1190mA 2000hr 105°C Ammo Pack - Bag (Alt: RJA102M1JSC-1625) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 38200 |
|
RFQ |
Part Details for RJA102M1JSC-1625
RJA102M1JSC-1625 CAD Models
RJA102M1JSC-1625 Part Data Attributes
|
RJA102M1JSC-1625
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RJA102M1JSC-1625
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Leakage Current | 0.63 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Shape | SNAP-IN |