Part Details for RJA332M1EBK-1625S by Surge Components Inc
Overview of RJA332M1EBK-1625S by Surge Components Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJA332M1EBK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RJA332M1EBK-1625S-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4994 | Buy Now |
DISTI #
RJA332M1EBK-1625S
|
Avnet Americas | CAP ALUM 3300UF 25V 20% 2000LHRS 16 X 25 - Bulk (Alt: RJA332M1EBK-1625S) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RJA Series 25 v 3300 uf 105c 16x25mm LS=7.5mm 2k hrs Rdl Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4200 / $0.4750 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 750 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 600 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for RJA332M1EBK-1625S
RJA332M1EBK-1625S CAD Models
RJA332M1EBK-1625S Part Data Attributes
|
RJA332M1EBK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RJA332M1EBK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJA332M1EBK-1625S
This table gives cross-reference parts and alternative options found for RJA332M1EBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJA332M1EBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS332M25V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RJA332M1EBK-1625S vs NRWS332M25V16X25F3F |
EKMG250EC5332ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJA332M1EBK-1625S vs EKMG250EC5332ML25S |
UVZ1E332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | RJA332M1EBK-1625S vs UVZ1E332MHD1AA |
UVZ1E332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | RJA332M1EBK-1625S vs UVZ1E332MHD1CP |
NRWY332M25V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RJA332M1EBK-1625S vs NRWY332M25V16X25SPF |
25YXA3300MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RJA332M1EBK-1625S vs 25YXA3300MRI16X25 |
NRSY332M25V16X25F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RJA332M1EBK-1625S vs NRSY332M25V16X25F3CYF |
25PX3300MEFCCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJA332M1EBK-1625S vs 25PX3300MEFCCA16X25 |
NRSY332M25V16X25SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RJA332M1EBK-1625S vs NRSY332M25V16X25SPYF |
RJ4-25V332MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RJA332M1EBK-1625S vs RJ4-25V332MJ6#-G10 |