Part Details for RJC097P-103K by Tocos America Inc
Overview of RJC097P-103K by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJC097P-103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, CERMET, 0.75W, 10000OHM, 300V, 10% +/-TOL, -100,100PPM/CEL, 7519 | 28 |
|
$1.3000 / $1.6250 | Buy Now |